+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM300B-M1

Joystick; 1.8÷3.2kΩ±5%,3- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C


Manufacturer: OMTER TYXN

Manufacturer part number:
OM300B-M1
TME Symbol:
OM300B-M1

Specification

Manufacturer
OMTER TYXN
Type of switch
joystick
Stable positions number
1
Resistance
5kΩ
Linearity
±5%
Mechanical durability
500000 cycles
Operating temperature
-10...80°C
Switches features
  • 1.8...3.2kΩ±5%
  • 3- axes
Gross weight158.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks OMTER TYXN,
*
OM300B-M1
22 in TME stock
Net price for quantities from 1 pcs - 50.28 USDGross price for quantities from 1 pcs - 50.28 USD
Net price for quantities from 3 pcs - 47.48 USDGross price for quantities from 3 pcs - 47.48 USD
Net price for quantities from 10 pcs - 41.90 USDGross price for quantities from 10 pcs - 41.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.