+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP07DRZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
OP07DRZ
TME Symbol:
OP07DRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
low offset
Kind of package
tube
Gross weight0.075 g
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP07DRZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 1.16 USDGross price for quantities from 3 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 98 pcs - 0.91 USDGross price for quantities from 98 pcs - 0.91 USD