+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP270GSZ

IC: operational amplifier; 5MHz; Ch: 2; ±4.5÷18VDC; SO16; 50uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
OP270GSZ
TME Symbol:
OP270GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
2.4V/μs
Integrated circuit features
low noise
Input offset voltage
50µV
Kind of package
tube
Gross weight0.443 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP270GSZ
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 5.96 USDGross price for quantities from 3 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 47 pcs - 5.00 USDGross price for quantities from 47 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product