+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-D3910LB-BW

Display: LED; 7-segment; 10mm; 0.39"; No.char: 2; blue; 60mcd; anode


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-D3910LB-BW
TME Symbol:
OPD-D3910LB-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
2
Colour
blue
Luminosity
60mcd
Common electrode
anode
Dimensions
12.8x19.9x7mm
Mounting
THT
Wavelength
470nm
Frame colour
black
Gross weight2.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-D3910LB-BW
1237 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts