+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-S23010LE-BW

Display: LED; 7-segment; 56mm; 2.3"; No.char: 1; red; 120mcd; anode


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S23010LE-BW
TME Symbol:
OPD-S23010LE-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
56mm
Digit height
2.3"
Number of characters
1
Colour
red
Luminosity
120mcd
Common electrode
anode
Dimensions
69.7x47.8x12mm
Mounting
THT
Wavelength
625nm
Frame colour
black
Gross weight43.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S23010LE-BW
634 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 280 pcs