+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-S23010LR-BW

Display: LED; 7-segment; 56mm; 2.3"; No.char: 1; red; 100mcd; anode


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S23010LR-BW
TME Symbol:
OPD-S23010LR-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
56mm
Digit height
2.3"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
anode
Dimensions
69.7x47.8x12mm
Mounting
THT
Wavelength
629nm
Frame colour
black
Gross weight44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S23010LR-BW
324 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 140 pcsCardboard = 308 pcs