+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S3910F6-GW

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; RGB; SMD

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S3910F6-GW
TME Symbol:
OPS-S3910F6-GW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
RGB
Luminosity
15mcd, 25mcd, 60mcd
Dimensions
15x9.8x4mm
Mounting
SMD
Wavelength
466nm, 525nm, 622nm
Frame colour
grey
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S3910F6-GW
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 200 pcs - 2.32 USDGross price for quantities from 200 pcs - 2.32 USD
Net price for quantities from 1000 pcs - 2.17 USDGross price for quantities from 1000 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.