+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S80AAF6-GW

Display: LED; 7-segment; 20.28mm; 0.8"; No.char: 1; RGB; SMD

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S80AAF6-GW
TME Symbol:
OPS-S80AAF6-GW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
20.28mm
Digit height
0.8"
Number of characters
1
Colour
RGB
Luminosity
22mcd, 35mcd, 70mcd
Dimensions
28x16.8x3.75mm
Mounting
SMD
Wavelength
465nm, 524nm, 622nm
Frame colour
grey
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S80AAF6-GW
0 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 200 pcs - 3.83 USDGross price for quantities from 200 pcs - 3.83 USD
Net price for quantities from 600 pcs - 3.60 USDGross price for quantities from 600 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.