+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB4XAT3C1E

Power LED; blue; 120°; 700mA; 455÷465nm; 20÷30lm; 3W; 3÷4VDC

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4XAT3C1E
TME Symbol:
OSB4XAT3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
blue
Viewing angle
120°
LED current
700mA
Wavelength
455...465nm
Luminosity
20...30lm
Power
3W
Manufacturer series
Top Power
Operating voltage
3...4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSB4XAT3C1E
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.