+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCRDT235-A

Diode: CRD; double,common anode; TO92; 0.46W; 3.5÷70V; 28÷36mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCRDT235-A
TME Symbol:
OSCRDT235-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
CRD
Semiconductor structure
common anode, double
Case
TO92
Mounting
THT
Power dissipation
0.46W
Operating voltage
3.5...70V
Operating current
28...36mA
Body colour
dark green
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes OPTOSUPPLY,
*
OSCRDT235-A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order