+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI2XNE1E1E

IR transmitter; 5.5mm; 765÷795nm; P opt: 250÷270mW; 140°; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI2XNE1E1E
TME Symbol:
OSI2XNE1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5.5mm
Wavelength
765...795nm
Radiant power
250...270mW
Viewing angle
140°
Operating voltage
2.1...2.4V DC
Mounting
SMD
LED current
400mA
Front
convex
radiant intensity
120...140mW/sr
Maximum power
960mW
Manufacturer series
Xeon Power
Number of terminals
2
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
See other products from this series.:
*
OSI2XNE1E1E
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.