+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI3120631F

IR transmitter; 1.5mm; transparent; 30°; 1.3÷1.7VDC; λp max: 850nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3120631F
TME Symbol:
OSI3120631F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
1.5mm
LED lens
transparent
Viewing angle
30°
Operating voltage
1.3...1.7V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
1.6x3.2x1.96mm
LED current
20mA
radiant intensity
15...20mW/sr
Maximum power
120mW
Gross weight0.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3120631F
1919 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs