+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI3CA7WA1B

IR transmitter; transparent; P opt: 30mW; 100°; 1.6÷1.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3CA7WA1B
TME Symbol:
OSI3CA7WA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED lens
transparent
Radiant power
30mW
Viewing angle
100°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
THT
Dimensions
2.43x5x8.6mm
LED current
50mA
radiant intensity
20mW/sr
Maximum power
126mW
Number of terminals
2
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3CA7WA1B
4085 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs