+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI3XDE5E1E

IR transmitter; 5.5mm; 850nm; P opt: 800÷1000mW; 140°; 1.7÷2VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3XDE5E1E
TME Symbol:
OSI3XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5.5mm
Wavelength
850nm
Radiant power
800...1000mW
Viewing angle
140°
Operating voltage
1.7...2V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
Ø8x5.06mm
LED current
1400mA
Front
convex
Maximum power
5W
Manufacturer series
Xeon Power
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
See other products from this series.:
*
OSI3XDE5E1E
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
Product for special order