+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI3XNE3E1E

IR transmitter; 850nm; transparent; P opt: 250mW; 140°; P: 2W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3XNE3E1E
TME Symbol:
OSI3XNE3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
250mW
Viewing angle
140°
Power
2W
Gross weight0.545 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3XNE3E1E
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcs