+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI5120631F

IR transmitter; 1.5mm; transparent; 30°; 1.2÷1.6VDC; λp max: 940nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5120631F
TME Symbol:
OSI5120631F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
1.5mm
LED lens
transparent
Viewing angle
30°
Operating voltage
1.2...1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
1.6x3.2x1.96mm
LED current
20mA
radiant intensity
1.5...6mW/sr
Maximum power
48mW
Gross weight0.016 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5120631F
1215 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts