+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI5NE87B1A

IR transmitter; 8mm; 940nm; transparent; 68÷100mW; 110°; THT; 50mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5NE87B1A
TME Symbol:
OSI5NE87B1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
8mm
Wavelength
940nm
LED lens
transparent
Radiant power
68...100mW
Viewing angle
110°
Operating voltage
1.4...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
50mA
Number of terminals
2
Gross weight0.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5NE87B1A
950 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs