+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI5XNE1E1E

IR transmitter; 940nm; 80÷90mW; 140°; 1.65÷2VDC; SMD; 350mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5XNE1E1E
TME Symbol:
OSI5XNE1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
940nm
Radiant power
80...90mW
Viewing angle
140°
Operating voltage
1.65...2V DC
Mounting
SMD
LED current
350mA
Front
convex
radiant intensity
130...140mW/sr
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5XNE1E1E
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.