+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK351541-BR

Display: LED; matrix; 5x7; red; 20mcd; anode; 39.1x22.8x8mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK351541-BR
TME Symbol:
OSK351541-BR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
20mcd
Common electrode
anode
Dimensions
39.1x22.8x8mm
Mounting
THT
Wavelength
630nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight7.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSK351541-BR
785 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 130 pcs - 0.74 USDGross price for quantities from 130 pcs - 0.74 USD
Net price for quantities from 520 pcs - 0.64 USDGross price for quantities from 520 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 65 pcs