+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10391-IRA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; red; 100mcd; anode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10391-IRA
TME Symbol:
OSL10391-IRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.54mm
Dimensions
10x13mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Gross weight1.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10391-IRA
776 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 276 pcs