+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10391-LW5

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; white cold


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10391-LW5
TME Symbol:
OSL10391-LW5

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
white cold
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
7.52mm
Dimensions
10x13mm
Mounting
THT
Operating current
20mA
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight1.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10391-LW5
1720 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.