+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL10561-LRA

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 100mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10561-LRA
TME Symbol:
OSL10561-LRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x12.6mm
Mounting
THT
Wavelength
625nm
Operating current
20mA
Gross weight2.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10561-LRA
3617 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs