+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL11001-LRA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 124mcd; cathode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL11001-LRA
TME Symbol:
OSL11001-LRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
124mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
27.94mm
Dimensions
33x22.5mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Gross weight6.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL11001-LRA
0 in TME stock
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.