+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL11004-LW5

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; white; 100mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL11004-LW5
TME Symbol:
OSL11004-LW5

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
white
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
30.48mm
Dimensions
34x24mm
Mounting
THT
Operating current
20mA
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight7.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL11004-LW5
1623 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 55 pcs