+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR50603C1E

LED; red; SMD; 0603; 15÷50mcd; 1.6÷2.4VDC; 1.6x0.8x0.6mm; 120°; 5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR50603C1E
TME Symbol:
OSR50603C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
15...50mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
617...630nm
LED lens
transparent
Power
48mW
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR50603C1E
33634 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs