+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5CAS3C1A

LED; red; SMD; PLCC4; 2180÷2800mcd; 2÷2.6VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5CAS3C1A
TME Symbol:
OSR5CAS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
2180...2800mcd
Operating voltage
2...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
70mA
Wavelength
619...929nm
LED lens
transparent
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR5CAS3C1A
1334 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs