+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR7CA56A1A

LED; 4.8mm; red; 1120÷1560mcd; 100°; convex; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR7CA56A1A
TME Symbol:
OSR7CA56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
4.8mm
LED colour
red
Luminosity
1120...1560mcd
Viewing angle
100°
Front
convex
Wavelength
650...670nm
LED lens
transparent
LED current
20mA
Operating voltage
1.8...2.6V DC
Mounting
THT
Number of terminals
2
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED OPTOSUPPLY,
*
OSR7CA56A1A
1152 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs