+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBMA7K92B

LED; red/blue; 2mm; bicolour; 750÷1120mcd; 330÷500mcd; 90°; anode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBMA7K92B
TME Symbol:
OSRBMA7K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
LED diameter
2mm
LED version
bicolour
Luminosity of red colour
750...1120mcd
Luminosity of blue colour
330...500mcd
Viewing angle
90°
Front
flat
Wavelength
450...460nm, 620...630nm
LED lens
diffused, white
Common electrode
anode
LED current
30mA
Terminal pitch
2.54mm
Dimensions
2x8x4.8mm
Shape
tower
Number of terminals
3
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
2.1...2.6/3.1...3.6V DC
Gross weight0.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRBMA7K92B
1063 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs