+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW50603C1E

LED; white cold; SMD; Case (mm): 1608; 220mcd; 120°; 5mA; 2.5÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW50603C1E
TME Symbol:
OSW50603C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
220mcd
Viewing angle
120°
LED current
5mA
Dimensions
1.6x0.8x0.6mm
LED lens
transparent
Operating voltage
2.5...3.4V DC
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW50603C1E
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs