+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW54SA1K2A

LED; white cold; 10mm; blinking; 750mcd; 180°; 3÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW54SA1K2A
TME Symbol:
OSW54SA1K2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
10mm
LED version
blinking
Luminosity
750mcd
Viewing angle
180°
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Colour temperature
8000-18000K
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSW54SA1K2A
99 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs