+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5PAS1C1A-1MA

LED; yellow; SMD; PLCC2; 100÷150mcd; 1.5÷2.2VDC; 3.5x2.8x1.7mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5PAS1C1A-1MA
TME Symbol:
OSY5PAS1C1A-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
100...150mcd
Operating voltage
1.5...2.2V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
1mA
Wavelength
585...595nm
LED lens
transparent
Front
flat
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSY5PAS1C1A-1MA
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.