+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY104KE

Resistor: wire-wound; 100kΩ; ceramic; THT; 2W; ±10%; Ø7x16mm; L: 16mm


Manufacturer: OHMITE

Manufacturer part number:
OY104KE
TME Symbol:
OY104KE

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
100kΩ
Kind of resistor
ceramic
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x16mm
Operating temperature
-40...220°C
Temperature coefficient
1300ppm/°C
Length
16mm
Diameter
7mm
Gross weight2.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
OY104KE
253 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs