+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-14/4/BK

Enclosure: for remote controller; X: 37mm; Y: 84mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-14/4/BK
TME Symbol:
P-14/4/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
84mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Number of buttons
4
Gross weight13.8 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-14/4/BK
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD