+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-8 BK -AS

Enclosure: for remote controller; X: 37mm; Y: 58mm; Z: 40mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-8 BK -AS
TME Symbol:
P-8/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
58mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight13.12 g
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-8 BK -AS
15 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 150 pcs - 1.05 USDGross price for quantities from 150 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts