+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P02

Automation module: IIoT gateway; 12÷30VDC; RJ45; plastic; IP20


Manufacturer: Redisage ELECTRONICS

Manufacturer part number:
P02
TME Symbol:
P02-ESP32

Specification

Manufacturer
Redisage ELECTRONICS
Type of automation module
IIoT gateway
Mounting
for DIN rail mounting
Connection
RJ45
Enclosure material
plastic
IP rating
IP20
Data transfer rate
115.2kbps
Body dimensions
98x56.4x22.5mm
Additional functions
LED status indicator
Protection
4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Operating temperature
-40...75°C
Microcontroller
ESP32
Supply voltage
  • 12...30V DC
Interface
  • Bluetooth
  • Ethernet
  • RS232 x2
  • RS485 x2
  • WiFi
Gross weight155.3 g
Certificates
EAN code5903949781335
See other products in this category: Industrial Networks Redisage ELECTRONICS,
*
P02
1 in TME stock
Net price for quantities from 1 pcs - 101.04 USDGross price for quantities from 1 pcs - 101.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.