+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P026003CB3SC IP65

LED; RGB; IP67; 140°; Ø26mm; Controller: UCS1903; 12VDC

Manufacturer: IPIXEL LED

Manufacturer part number:
P026003CB3SC IP65
TME Symbol:
P026003CB3SC

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
IP rating
IP67
Viewing angle
140°
Dimensions
Ø26mm
Kind of controller
UCS1903
Operating voltage
12V DC
LEDs' features
programmable
Gross weight27.412 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
P026003CB3SC IP65
8 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 50 pcs