+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0720SA

Thyristor: TSS; Urmax: 65V; SMB; SMD; 20A; UBO: 88V; PxxxxSx

Manufacturer: YAGEO

Manufacturer part number:
P0720SA
TME Symbol:
P0720SA

Specification

Manufacturer
YAGEO
Type of thyristor
TSS
Max. off-state voltage
65V
Case
SMB
Mounting
SMD
Max. forward impulse current
20A
Breakover voltage
88V
Manufacturer series
PxxxxSx
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristors - others YAGEO,
See other products from this series.:
*
P0720SA
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.