+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMC101

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 1

NEW

Manufacturer: MERSEN

Manufacturer part number:
CMC101
TME Symbol:
P1062705

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V AC/690V DC
Number of poles
1
IP rating
IP20
Body material
PA6
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets MERSEN,
*
CMC101
0 in TME stock
Net price for quantities from 12 pcs - 7.25 USDGross price for quantities from 12 pcs - 7.25 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.