+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P18L-000

Converter: temperature or humidity; 19÷30VDC; Temp: -20÷60°C

Manufacturer: LUMEL

Manufacturer part number:
P18L-000
TME Symbol:
P18L-000

Specification

Manufacturer
LUMEL
Type of converter
temperature or humidity
Output configuration
analogue 4-20mA
Sensors features
supply loop powered
Controlled parameter
humidity, temperature
Operating temperature
-20...60°C
IP rating
IP65
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Tolerance
±2%
Supply voltage
  • 19...30V DC
Gross weight147.4 g
Certificates
See other products in this category: Temperature Transducers LUMEL,
*
P18L-000
5 in TME stock
Net price for quantities from 1 pcs - 86.56 USDGross price for quantities from 1 pcs - 86.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.