+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2300SD

Thyristor: TSS; Urmax: 190V; SMB; SMD; 200A; UBO: 260V; reel,tape


Manufacturer: YAGEO

Manufacturer part number:
P2300SD
TME Symbol:
P2300SD

Specification

Manufacturer
YAGEO
Type of thyristor
TSS
Max. off-state voltage
190V
Case
SMB
Mounting
SMD
Max. forward impulse current
200A
Breakover voltage
260V
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristors - others YAGEO,
*
P2300SD
0 in TME stock
Net price for quantities from 30000 pcs - 0.33 USDGross price for quantities from 30000 pcs - 0.33 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.