+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P233A-4-PHC

Automation module: pressure switch; 50÷400Pa; OUT 1: SPDT


Manufacturer: JOHNSON CONTROLS / PENN

Manufacturer part number:
P233A-4-PHC
TME Symbol:
P233A-4-PHC

Specification

Manufacturer
JOHNSON CONTROLS / PENN
Type of automation module
pressure switch
Pressure setting range
50...400Pa
Kind of output 1
SPDT
Gross weight348.3 g
Certificates
See other products in this category: Pressure switches JOHNSON CONTROLS / PENN,
*
P233A-4-PHC
2 in TME stock
Net price for quantities from 1 pcs - 88.96 USDGross price for quantities from 1 pcs - 88.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.