+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2600SALRP

Thyristor: TSS; Urmax: 220V; DO214AA,SMB; SMD; 25A; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P2600SALRP
TME Symbol:
P2600SALRP

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
220V
Case
DO214AA, SMB
Mounting
SMD
Max. forward impulse current
25A
Technology
SIDACtor®
Breakover voltage
300V
Application
baseband equipment
Kind of package
reel, tape
Gross weight0.122 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others LITTELFUSE,
*
P2600SALRP
41 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts