+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP2M250P

Fastening belt; L: 2m; Width: 25mm; orange; 250kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
HP2M250P
TME Symbol:
P2M250

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
2m
Width
25mm
Colour
orange
Force
250kg
Gross weight108.4 g
EAN code5905997311519
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
HP2M250P
114 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs