+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P3100SC

Thyristor: TSS; Urmax: 275V; SMB; SMD; 50A; UBO: 350V; PxxxxSx


Manufacturer: YAGEO

Manufacturer part number:
P3100SC
TME Symbol:
P3100SC

Specification

Manufacturer
YAGEO
Type of thyristor
TSS
Max. off-state voltage
275V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Breakover voltage
350V
Manufacturer series
PxxxxSx
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristors - others YAGEO,
See other products from this series.:
*
P3100SC
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.33 USDGross price for quantities from 6000 pcs - 0.33 USD
Net price for quantities from 9000 pcs - 0.32 USDGross price for quantities from 9000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.