+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P3500SB

Thyristor: TSS; Urmax: 320V; SMB; SMD; 30A; UBO: 400V; PxxxxSx


Manufacturer: YAGEO

Manufacturer part number:
P3500SB
TME Symbol:
P3500SB

Specification

Manufacturer
YAGEO
Type of thyristor
TSS
Max. off-state voltage
320V
Case
SMB
Mounting
SMD
Max. forward impulse current
30A
Breakover voltage
400V
Manufacturer series
PxxxxSx
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristors - others YAGEO,
See other products from this series.:
*
P3500SB
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.