+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P600G 6A4

Diode: rectifying; THT; 400V; 6A; Ifsm: 300A; R6; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
P600G 6A4
TME Symbol:
P600G-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
R6
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight1.713 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
P600G 6A4
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs