+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P600J-E3/54

Diode: rectifying; THT; 600V; 6A; Ifsm: 400A; P600; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
P600J-E3/54
TME Symbol:
P600J-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
13 inch reel
Max. forward voltage
0.9V
Reverse recovery time
2.5µs
Manufacturer standard package
800pcs.
Gross weight1.992 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
P600J-E3/54
1293 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 800 pcs - 0.57 USDGross price for quantities from 800 pcs - 0.57 USD
Packaging method by the manufacturer:Reel = 800 pcs