+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6KE6.8CA

Diode: TVS; 6.45÷7.14V; 57A; bidirectional; ±5%; DO15; 600W


Manufacturer: DC COMPONENTS

Manufacturer part number:
P6KE6.8CA
TME Symbol:
P6KE6.8CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Max. off-state voltage
5.8V
Breakdown voltage
6.45...7.14V
Max. forward impulse current
57A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
2mA
Peak pulse power dissipation
0.6kW
Features of semiconductor devices
glass passivated
Kind of package
Ammo Pack
Gross weight0.403 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes DC COMPONENTS,
*
P6KE6.8CA
3134 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 500 pcs