+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0213

Power supply: switching; mains power supply,mains,plug-in; 3A


Manufacturer: LOGILINK

Manufacturer part number:
PA0213
TME Symbol:
PA0213

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...20V DC
Maximum output current
3A
Power
65W
Body dimensions
107x70x29mm
Colour
black
Number of sockets
2
Operating temperature
0...40°C
Connectors for the country
Europe
Operating modes
constant current
Trade name
USB charger
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 100...240V AC
Gross weight140 g
Certificates
EAN code4052792055122
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0213
3 in TME stock
Net price for quantities from 1 pcs - 41.66 USDGross price for quantities from 1 pcs - 41.66 USD
Net price for quantities from 5 pcs - 38.71 USDGross price for quantities from 5 pcs - 38.71 USD
Net price for quantities from 10 pcs - 36.01 USDGross price for quantities from 10 pcs - 36.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.