+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM438BL

Voltmeter; digital,mounting; 0÷200mV; on panel; snap fastener


Manufacturer: AXIOMET

Manufacturer part number:
PM438BL
TME Symbol:
PAN.PM438BL-OR

Specification

Manufacturer
AXIOMET
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±0.5%
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
blue
Digit height
13mm
Measurement
DC voltage
Sampling
2,5x/s
Internal resistance
100MΩ
Current consumption
1mA
Mounting hole dimensions
54x38mm
Dimensions (W x H x D)
68x44x15mm
Weight without batteries
26g
Illumination
yes
Power supply
  • battery 6F22 9V x1
  • power supply 8...12V DC
Measuring instrument features
  • 1 overflow indicator
  • automatic polarization selection
  • low battery indicator
Gross weight39.9 g

WATCH VIDEO

See other products in this category: Voltmeters AXIOMET,
*
PM438BL
180 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 5 pcs - 11.20 USDGross price for quantities from 5 pcs - 11.20 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs